Panasonic 1000 μF Capacitor 10V dc, Surface Mount Solder 500
- RS Stock No.:
- 172-3751
- Mfr. Part No.:
- EEEFT1A102GP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)*
£134.50
(exc. VAT)
£161.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.269 | £134.50 |
| 1000 - 2500 | £0.238 | £119.00 |
| 3000 - 4500 | £0.235 | £117.50 |
| 5000 - 9500 | £0.232 | £116.00 |
| 10000 + | £0.23 | £115.00 |
*price indicative
- RS Stock No.:
- 172-3751
- Mfr. Part No.:
- EEEFT1A102GP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Tolerance ± | 20% | |
| Ripple Current | 850mA | |
| Series | FT SMD | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.08Ω | |
| Leakage Current | 0μA | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Tolerance ± 20% | ||
Ripple Current 850mA | ||
Series FT SMD | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.08Ω | ||
Leakage Current 0μA | ||
Dissipation Factor 0.19% | ||
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
Related links
- Panasonic 1000 μF Capacitor 10 V dc, Surface Mount Solder - EEEFT1A102GP 500
- Panasonic 1000 μF Capacitor 10 V dc, Surface Mount Solder 500
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10 V dc, Surface Mount Solder 500
- Panasonic 1000 μF Capacitor 10 V dc, Surface Mount Solder - EEEFK1A102GP 500
- Panasonic 1000 μF Capacitor 6.3 V dc, Surface Mount Solder 500
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 500
- Panasonic 1000 μF Capacitor 16 V dc, Surface Mount Solder 500
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10 V dc, Surface Mount Solder - EEEFK1A102P 500
