Panasonic 33μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J330S
- RS Stock No.:
- 172-3680
- Mfr. Part No.:
- EEUEB1J330S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£22.40
(exc. VAT)
£26.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | £0.112 | £22.40 |
1000 - 2800 | £0.109 | £21.80 |
3000 - 4800 | £0.106 | £21.20 |
5000 - 9800 | £0.103 | £20.60 |
10000 + | £0.101 | £20.20 |
*price indicative
- RS Stock No.:
- 172-3680
- Mfr. Part No.:
- EEUEB1J330S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11.2mm | |
Height | 11.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 2.5mm | |
Polarised | Polar | |
Leakage Current | 20.7 μA | |
Series | EB(A) | |
Ripple Current | 50mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 2.5mm | ||
Polarised Polar | ||
Leakage Current 20.7 μA | ||
Series EB(A) | ||
Ripple Current 50mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J330S
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UBT1J101MPD8
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J680
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J221
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 63V dc Through Hole - EEHAZS1J101B
- Panasonic 82μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZT1J820B
- Panasonic 82μF Hybrid Aluminium Electrolytic Capacitor 63V dc Through Hole - EEHAZA1J820B