Panasonic 33μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUEE2C330
- RS Stock No.:
- 166-8306
- Mfr. Part No.:
- EEUEE2C330
- Brand:
- Panasonic
Subtotal (1 bag of 200 units)*
£59.40
(exc. VAT)
£71.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,800 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £0.297 | £59.40 |
*price indicative
- RS Stock No.:
- 166-8306
- Mfr. Part No.:
- EEUEE2C330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 160V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 8000h | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 810mA | |
Series | EE - A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 810mA | ||
Series EE - A | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C330
- Panasonic 150μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C151S
- Panasonic 220μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C221S
- Nichicon 220μF Aluminium Electrolytic Capacitor 160V dc Through Hole - UVR2C221MHD
- Nichicon 330μF Aluminium Electrolytic Capacitor 160V dc Through Hole - UCY2C331MHD6TN
- Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc Through Hole - UCS2C151MHD
- Panasonic 33μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C330
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL101MK20S