Panasonic 150μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUEE2C151S

Bulk discount available

Subtotal (1 bag of 50 units)*

£56.20

(exc. VAT)

£67.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£1.124£56.20
100 - 150£1.026£51.30
200 - 450£0.999£49.95
500 - 950£0.973£48.65
1000 +£0.949£47.45

*price indicative

RS Stock No.:
921-3176
Mfr. Part No.:
EEUEE2C151S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Ripple Current

1.82A

Series

EE RADIAL

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links