Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E330
- RS Stock No.:
- 166-8260
- Mfr. Part No.:
- EEUEE2E330
- Brand:
- Panasonic
Subtotal (1 bag of 100 units)*
£45.80
(exc. VAT)
£55.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 02 March 2026
- Plus 200 unit(s) shipping from 09 March 2026
- Plus 999,999,600 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £0.458 | £45.80 |
*price indicative
- RS Stock No.:
- 166-8260
- Mfr. Part No.:
- EEUEE2E330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 995mA | |
Series | EE - A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 995mA | ||
Series EE - A | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E330
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL221MLP1S
- Nichicon 82μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E820MHD
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC4R7MEFC8X11.5
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E101
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 860131178006
- Panasonic 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG330
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 250V dc Through Hole - ECA2EHG3R3