Panasonic 82 μF Capacitor 200V dc, Radial, Through Hole - EEUEE2D820S Radial Lead

Subtotal (1 bag of 100 units)*

£80.30

(exc. VAT)

£96.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.803£80.30

*price indicative

RS Stock No.:
166-8151
Mfr. Part No.:
EEUEE2D820S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82μF

Product Type

Capacitor

Voltage

200V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.5A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Series

EE - A

Leakage Current

994μA

Tolerance

±20 %

Dissipation Factor

8%

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current

Excellent endurance

Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links