Nichicon 150μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D151MHD
- RS Stock No.:
- 165-3959
- Mfr. Part No.:
- UCS2D151MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 50 units)*
£50.05
(exc. VAT)
£60.05
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 600 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | £1.001 | £50.05 |
| 100 - 200 | £0.851 | £42.55 |
| 250 - 450 | £0.751 | £37.55 |
| 500 - 1950 | £0.651 | £32.55 |
| 2000 + | £0.601 | £30.05 |
*price indicative
- RS Stock No.:
- 165-3959
- Mfr. Part No.:
- UCS2D151MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150µF | |
| Voltage | 200V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 1.89A | |
| Tolerance | ±20% | |
| Series | CS | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 200V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 1.89A | ||
Tolerance ±20% | ||
Series CS | ||
- COO (Country of Origin):
- CN
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UCS2D151MHD
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EKXJ201ELL331MMN3S
- Panasonic 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EEUEE2D331
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UCS2D221MHD
- Nichicon 1μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UPW2D010MED
- Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UBT2D220MPD8
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole
- Nichicon 33μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UBT2D330MHD8
