Nichicon 150μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D151MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.11

(exc. VAT)

£8.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship
  • Plus 600 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.422£7.11
50 - 245£1.004£5.02
250 - 495£0.768£3.84
500 - 995£0.634£3.17
1000 +£0.564£2.82

*price indicative

RS Stock No.:
715-2212
Mfr. Part No.:
UCS2D151MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Ripple Current

1.89A

Series

CS

Nichicon CS Series High Reliability


Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Related links