Panasonic 22 μF Capacitor 16V dc, Surface Mount Solder 1000
- RS Stock No.:
- 166-8098
- Mfr. Part No.:
- EEEFK1C220R
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£79.00
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.079 | £79.00 |
*price indicative
- RS Stock No.:
- 166-8098
- Mfr. Part No.:
- EEEFK1C220R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 6.5mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | FK SMD | |
| Equivalent Series Resistance ESR | 700mΩ | |
| Leakage Current | 3μA | |
| Ripple Current | 160mA | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 6.5mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series FK SMD | ||
Equivalent Series Resistance ESR 700mΩ | ||
Leakage Current 3μA | ||
Ripple Current 160mA | ||
Dissipation Factor 0.16% | ||
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
• Low ESR;• High reliability;• High ripple current;• Low impedance;• Long life;• Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
Related links
- Panasonic 22 μF Capacitor 16 V dc, Surface Mount Solder - EEEFK1C220R 1000
- Panasonic 22 μF Capacitor 16 V dc, Surface Mount Solder 1000
- Panasonic 47 μF Capacitor 16 V dc, Surface Mount Solder 1000
- Panasonic 100 μF Capacitor 16 V dc, Surface Mount Solder 1000
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder 1000
- Panasonic 150 μF Capacitor 16 V dc, Surface Mount Solder 1000
- Panasonic 68 μF Capacitor 16 V dc, Surface Mount Solder 1000
