Panasonic 270 μF Capacitor 35V dc, Through Hole Radial Lead
- RS Stock No.:
- 166-8025
- Mfr. Part No.:
- EEUFR1V271L
- Brand:
- Panasonic
Subtotal (1 bag of 200 units)*
£44.60
(exc. VAT)
£53.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 600 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.223 | £44.60 |
*price indicative
- RS Stock No.:
- 166-8025
- Mfr. Part No.:
- EEUFR1V271L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 270μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 15mm | |
| Polarity | Polar | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | FR Radial | |
| Leakage Current | 94.5μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 270μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 15mm | ||
Polarity Polar | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 8000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series FR Radial | ||
Leakage Current 94.5μA | ||
Dissipation Factor 8% | ||
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 270 μF Capacitor 35 V dc, Through Hole - EEUFR1V271L Radial Lead
- Panasonic 270 μF Capacitor 35 V dc, Through Hole Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZT1V271B Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZC1V271B Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc, Through Hole - EEHAZE1V271B Radial Lead
- Panasonic 270 μF Aluminium Electrolytic Capacitor 35 V dc Through Hole Radial Lead
- Panasonic 270 μF Capacitor 35 V dc Through Hole Radial Lead
