Panasonic 680 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

Subtotal (1 bag of 100 units)*

£120.00

(exc. VAT)

£144.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£1.20£120.00

*price indicative

RS Stock No.:
166-7047
Mfr. Part No.:
EEUHD1H681S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

680μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Polarity

Polar

Height

15mm

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

650mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Leakage Current

3μA

Tolerance

±20 %

Series

HD RADIAL

Dissipation Factor

8%

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.

Related links