Panasonic 220μF Polymer Capacitor 4V dc, Surface Mount - EEFCX0G221XR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-6855
Mfr. Part No.:
EEFCX0G221XR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

12mΩ

Tolerance

±20%

Ripple Current

5.6Arms

Polarised

Polar

Series

SP-Cap CX

Leakage Current

88 μA

COO (Country of Origin):
JP

SP-CAP C Series


Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.

The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.

Features & Benefits:


CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)

Related links