Nichicon 100μF Polymer Capacitor 4V dc, Surface Mount - PCF0G101MCL1GS
- RS Stock No.:
- 268-455
- Mfr. Part No.:
- PCF0G101MCL1GS
- Brand:
- Nichicon
Image representative of range
Discontinued
- RS Stock No.:
- 268-455
- Mfr. Part No.:
- PCF0G101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 6.3 (Dia.) x 6mm | |
| Height | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Equivalent Series Resistance | 22mΩ | |
| Leakage Current | 80 μA | |
| Ripple Current | 2.6A | |
| Tolerance | ±20% | |
| Series | CF | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 6.3 (Dia.) x 6mm | ||
Height 6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Equivalent Series Resistance 22mΩ | ||
Leakage Current 80 μA | ||
Ripple Current 2.6A | ||
Tolerance ±20% | ||
Series CF | ||
RoHS Status: Not Applicable
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 4V dc, Surface Mount - EEE0GA101SR
- Panasonic 180μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 4V dc, Surface Mount - EEFKX0G181RF
- Murata 220μF Polymer Capacitor 4V dc, Surface Mount - ECASD60G227M010K00
- Panasonic 220μF Polymer Capacitor 4V dc, Surface Mount - EEFCX0G221XR
- Panasonic 220μF Aluminium Electrolytic Capacitor 4V dc, Surface Mount - EEE0GA221SP
- Nichicon 330μF Polymer Aluminium Solid Electrolytic Capacitor 4V dc, Surface Mount - PCW0G331MCO1GS
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 4V dc, Surface Mount - 4SVPT1500M
- Panasonic 180μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 4V dc, Surface Mount - EEFTX0G181RF
