Vishay 220 μF Capacitor 500V dc, Snap-in - MAL215919221E3

Bulk discount available

Subtotal (1 box of 50 units)*

£479.85

(exc. VAT)

£575.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
50 - 50£9.597£479.85
100 +£8.637£431.85

*price indicative

RS Stock No.:
136-1492
Mfr. Part No.:
MAL215919221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

220μF

Voltage

500V dc

Construction

Cylindrical Can

Mount Type

Snap-in

Packaging

Box

Polarity

Polar

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Capacitor Ripple Current

1.4A

Termination Type

Screw

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

EU, IEC 61249-2-21, RoHS

Lead Pitch

10mm

Leakage Current

1.1mA

Tolerance

±20 %

Automotive Standard

No

Series

PUL-SI

Vishay 159 PUL-SI Series


The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high Peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.

Features & Benefits


Polarised aluminium electrolytic capacitors

5000 hour useful lifespan at 105 ºC

Low ESR, high ripple current capability

Applications


Industrial inverters

Solar inverters

Professional power supplies

Air conditioning

Related links