Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919221E3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
136-2724
Mfr. Part No.:
MAL215919221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 45mm

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Tolerance

± 20%

Polarised

Polar

Equivalent Series Resistance

630mΩ

Ripple Current

1.37A

Series

PUL-SI

Leakage Current

1.1 mA

Vishay 159 PUL-SI Series


The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.

Features & Benefits


Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability

Applications


Industrial inverters
Solar inverters
Professional power supplies
Air conditioning

Related links