Panasonic 330 μF Capacitor 35V dc, Surface Mount Solder - EEETC1V331UP 500
- RS Stock No.:
- 133-1978
- Mfr. Part No.:
- EEETC1V331UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.07 | £5.35 |
| 25 - 45 | £0.692 | £3.46 |
| 50 - 95 | £0.512 | £2.56 |
| 100 - 245 | £0.462 | £2.31 |
| 250 + | £0.414 | £2.07 |
*price indicative
- RS Stock No.:
- 133-1978
- Mfr. Part No.:
- EEETC1V331UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 12mm | |
| Length | 10.2mm | |
| Package/Case | 500 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Ripple Current | 750mA | |
| Leakage Current | 0μA | |
| Equivalent Series Resistance ESR | 0.15Ω | |
| Series | TCU | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 12mm | ||
Length 10.2mm | ||
Package/Case 500 | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Ripple Current 750mA | ||
Leakage Current 0μA | ||
Equivalent Series Resistance ESR 0.15Ω | ||
Series TCU | ||
Dissipation Factor 0.16% | ||
Panasonic TCU Series High Temperature Lead Free Reflow
Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.
SMT 125°C
Approvals
AEC-Q200 qualified
Related links
- Panasonic 330 μF Capacitor 35 V dc, Surface Mount Solder 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFT1V331AP 500
- Panasonic 330 μF Capacitor 35 V dc, Surface Mount Solder - EEEFT1V331GP 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFP1V221AP 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFK1V101P 500
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFK1V331AP 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFK1V471SP 500
- Panasonic 100 μF Capacitor 35 V dc, Surface Mount Solder - EEEFH1V101L 500
