Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG471

Bulk discount available

Subtotal (1 bag of 100 units)*

£51.50

(exc. VAT)

£61.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 28 October 2025
  • Plus 3,000 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.515£51.50
200 - 300£0.494£49.40
400 - 500£0.474£47.40
600 +£0.453£45.30

*price indicative

RS Stock No.:
108-4102
Mfr. Part No.:
ECA1JHG471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Tolerance

±20%

Leakage Current

3 μA

Polarised

Polar

Series

NHG

Ripple Current

640mA

COO (Country of Origin):
MY

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links