Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM221

Bulk discount available

Subtotal (1 bag of 200 units)*

£14.40

(exc. VAT)

£17.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 600 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.072£14.40
400 - 400£0.061£12.20
600 - 600£0.055£11.00
800 +£0.054£10.80

*price indicative

RS Stock No.:
107-7580
Mfr. Part No.:
ECA1CM221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Series

M-A

Ripple Current

280mA

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links