Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM470
- RS Stock No.:
- 107-7578
- Mfr. Part No.:
- ECA1CM470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
- Plus 3,200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.045 | £9.00 |
400 - 600 | £0.043 | £8.60 |
800 - 1800 | £0.036 | £7.20 |
2000 + | £0.031 | £6.20 |
*price indicative
- RS Stock No.:
- 107-7578
- Mfr. Part No.:
- ECA1CM470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 2mm | |
Leakage Current | 3 μA | |
Series | M-A | |
Polarised | Polar | |
Ripple Current | 130mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Leakage Current 3 μA | ||
Series M-A | ||
Polarised Polar | ||
Ripple Current 130mA | ||
Tolerance ±20% | ||
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole - ECA1CM470
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ331M16V10X12.5F
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5