Panasonic 82μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J820

Bulk discount available

Subtotal (1 bag of 200 units)*

£36.80

(exc. VAT)

£44.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 999,999,600 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.184£36.80
400 - 600£0.175£35.00
800 - 1800£0.15£30.00
2000 +£0.146£29.20

*price indicative

RS Stock No.:
107-3079
Mfr. Part No.:
EEUFC1J820
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Polarised

Polar

Equivalent Series Resistance

256mΩ

Series

FC

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

535mA

COO (Country of Origin):
MY

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links