Panasonic 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H100L

Bulk discount available

Subtotal (1 bag of 200 units)*

£16.40

(exc. VAT)

£19.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
  • Plus 1,000 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.082£16.40
1000 - 1800£0.079£15.80
2000 - 3800£0.075£15.00
4000 - 7800£0.067£13.40
8000 +£0.061£12.20

*price indicative

RS Stock No.:
107-2729
Mfr. Part No.:
EEUFC1H100L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Polarised

Polar

Series

FC

Equivalent Series Resistance

1.3Ω

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

125mA

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links