Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUHD1V221
- RS Stock No.:
- 103-5664
- Mfr. Part No.:
- EEUHD1V221
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£67.20
(exc. VAT)
£80.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 05 January 2026
- Plus 200 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.336 | £67.20 |
400 - 600 | £0.319 | £63.80 |
800 - 1800 | £0.267 | £53.40 |
2000 + | £0.258 | £51.60 |
*price indicative
- RS Stock No.:
- 103-5664
- Mfr. Part No.:
- EEUHD1V221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 1000h | |
Polarised | Polar | |
Ripple Current | 270mA | |
Series | HD | |
Tolerance | ±20% | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Ripple Current 270mA | ||
Series HD | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V221
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- CHEMI-CON 510μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGXF350ELL511MJ16S
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVR1V101MED
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3