Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUHD1V221

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.56

(exc. VAT)

£5.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 12 January 2026
  • Plus 200 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.456£4.56
100 - 490£0.287£2.87
500 - 990£0.26£2.60
1000 +£0.252£2.52

*price indicative

RS Stock No.:
744-2076
Mfr. Part No.:
EEUHD1V221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

3.5mm

Tolerance

±20%

Polarised

Polar

Series

HD RADIAL

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Ripple Current

270mA

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links