Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUHD1A222
- RS Stock No.:
- 103-5640
- Mfr. Part No.:
- EEUHD1A222
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£108.40
(exc. VAT)
£130.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.542 | £108.40 |
400 - 600 | £0.528 | £105.60 |
800 - 1800 | £0.514 | £102.80 |
2000 + | £0.501 | £100.20 |
*price indicative
- RS Stock No.:
- 103-5640
- Mfr. Part No.:
- EEUHD1A222
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2200µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Polarised | Polar | |
Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
Ripple Current | 760mA | |
Tolerance | ±20% | |
Series | HD | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2200µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Ripple Current 760mA | ||
Tolerance ±20% | ||
Series HD | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUHD1A222
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A332B