Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V102

Bulk discount available

Subtotal (1 bag of 100 units)*

£128.60

(exc. VAT)

£154.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 10 November 2025
  • Plus 100 unit(s) shipping from 05 January 2026
  • Plus 200 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£1.286£128.60
200 - 400£1.25£125.00
500 - 900£1.216£121.60
1000 - 1900£1.184£118.40
2000 +£1.154£115.40

*price indicative

RS Stock No.:
103-5624
Mfr. Part No.:
EEUTP1V102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+135°C

Lead Pitch

7.5mm

Lifetime

5000h

Tolerance

±20%

Polarised

Polar

Series

TP-A

Leakage Current

350 μA

Equivalent Series Resistance

29mΩ

Ripple Current

2.38A

Automotive Standard

AEC-Q200

COO (Country of Origin):
MY

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links