Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHA1E100R

Subtotal (1 reel of 1000 units)*

£78.00

(exc. VAT)

£94.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.078£78.00

*price indicative

RS Stock No.:
103-5021
Mfr. Part No.:
EEEHA1E100R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.5mm

Tolerance

±20%

Leakage Current

3 μA

Series

HA SMD

Polarised

Polar

Ripple Current

28mA

COO (Country of Origin):
MY

HA Series


Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links