Panasonic 68μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E680AR

Bulk discount available

Subtotal (1 reel of 1000 units)*

£104.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 1000£0.104£104.00
2000 - 3000£0.101£101.00
4000 - 9000£0.099£99.00
10000 - 19000£0.096£96.00
20000 +£0.094£94.00

*price indicative

RS Stock No.:
103-5003
Mfr. Part No.:
EEEFT1E680AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Leakage Current

17 μA

Automotive Standard

AEC-Q200

Series

FT SMD

Tolerance

±20%

Ripple Current

240mA

Polarised

Polar

Equivalent Series Resistance

360mΩ

COO (Country of Origin):
MY

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links