Panasonic 2700 μF Capacitor 35V dc, Radial, Through Hole - EEUFC1V272 Radial Lead
- RS Stock No.:
- 572-340
- Mfr. Part No.:
- EEUFC1V272
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£12.00
(exc. VAT)
£14.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.40 | £12.00 |
| 50 - 245 | £1.69 | £8.45 |
| 250 - 495 | £1.568 | £7.84 |
| 500 - 995 | £1.526 | £7.63 |
| 1000 + | £1.488 | £7.44 |
*price indicative
- RS Stock No.:
- 572-340
- Mfr. Part No.:
- EEUFC1V272
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2700μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.6A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 16mΩ | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2700μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.6A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 16mΩ | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 2700 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 2700 μF Capacitor 35V dc Through Hole - EEUTP1V272 Radial Lead
- Panasonic 2700 μF Capacitor 35V dc Through Hole - EEUFS1V272 Radial Lead
- Wurth Elektronik 2700 μF Capacitor 35V dc Through Hole - 860040581020 Radial Lead
- Wurth Elektronik 2700 μF Capacitor 35V dc Through Hole - 860080581028 Radial Lead
- CHEMI-CON 2700 μF Capacitor 35V dc Through Hole - ELXZ350ELL272MM30S Radial Lead
- Nichicon 2700 μF Capacitor 35V dc Through Hole - UPW1V272MHD Radial Lead
- Wurth Elektronik 2700 μF Capacitor 35V dc Through Hole Radial Lead
