Panasonic 2700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V272

Bulk discount available

Subtotal (1 box of 100 units)*

£110.30

(exc. VAT)

£132.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 400£1.103£110.30
500 +£0.955£95.50

*price indicative

RS Stock No.:
145-8429
Mfr. Part No.:
EEUFS1V272
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Polarised

Polar

Ripple Current

3820mArms

Tolerance

±20%

Series

FS

Leakage Current

≤0.01 CV μA

Dissipation Factor

0.12%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links