Panasonic 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V182L

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.17

(exc. VAT)

£14.605

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
  • Plus 110 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£2.434£12.17
50 - 245£1.722£8.61
250 - 495£1.336£6.68
500 - 995£1.302£6.51
1000 +£1.268£6.34

*price indicative

RS Stock No.:
572-158
Mfr. Part No.:
EEUFK1V182L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Series

FK Radial

Ripple Current

2.94A

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY

FK Series 25 V to 35 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links