Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C681L
- RS Stock No.:
- 571-678
- Mfr. Part No.:
- EEUFC1C681L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
- Plus 395 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 35 | £0.498 | £2.49 |
40 - 95 | £0.308 | £1.54 |
100 + | £0.23 | £1.15 |
*price indicative
- RS Stock No.:
- 571-678
- Mfr. Part No.:
- EEUFC1C681L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 680µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 3.5mm | |
Equivalent Series Resistance | 65mΩ | |
Series | FC Radial | |
Leakage Current | 3 μA | |
Ripple Current | 995mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 680µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Equivalent Series Resistance 65mΩ | ||
Series FC Radial | ||
Leakage Current 3 μA | ||
Ripple Current 995mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C681L
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ331M16V10X12.5F
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5