Panasonic 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V182S

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.21

(exc. VAT)

£11.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 75 unit(s) shipping from 28 October 2025
  • Plus 100 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.842£9.21
50 - 245£1.312£6.56
250 - 495£1.05£5.25
500 - 995£1.024£5.12
1000 +£0.998£4.99

*price indicative

RS Stock No.:
571-587
Mfr. Part No.:
EEUFK1V182S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Ripple Current

2.33A

Series

FK Radial

FK Series 25 V to 35 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links