Panasonic 1500 μF Capacitor 25V dc, Through Hole - EEUFK1E152L Radial Lead
- RS Stock No.:
- 571-307
- Distrelec Article No.:
- 304-29-737
- Mfr. Part No.:
- EEUFK1E152L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.85
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 65 left, ready to ship
- Plus 20 left, shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.37 | £6.85 |
| 50 - 245 | £0.926 | £4.63 |
| 250 - 495 | £0.802 | £4.01 |
| 500 - 995 | £0.786 | £3.93 |
| 1000 + | £0.764 | £3.82 |
*price indicative
- RS Stock No.:
- 571-307
- Distrelec Article No.:
- 304-29-737
- Mfr. Part No.:
- EEUFK1E152L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.1A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FK Radial | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.1A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 4000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FK Radial | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 1500 μF Capacitor 25 V dc, Through Hole Radial Lead
- Panasonic 1500 μF Capacitor 25 V dc, Through Hole - EEUFM1E152 Radial Lead
- Panasonic 1500 μF Capacitor 25 V dc, Through Hole - EEUFC1E152 Radial Lead
- Panasonic 1500 μF Capacitor 25 V dc, Through Hole - EEUFK1E152S Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25 V dc, Through Hole - EEUEB1E101S Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25 V dc, Through Hole - EEUFR1E101B Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25 V dc, Through Hole - EEUFR1E470 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25 V dc, Through Hole - EEHAZA1E221B Radial Lead
