ROHM, 5.1V Zener Diode 500 mW SMT 2-Pin TUMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
826-7920
Mfr. Part No.:
TDZTR5.1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

TUMD

Zener Type

General Purpose

Pin Count

2

Test Current

10mA

Maximum Reverse Leakage Current

10µA

Dimensions

1.9 x 1.3 x 0.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
TH

Zener Diodes 500mW, TDZ, TFZ Series, ROHM



Zener Diodes, ROHM Semiconductor

Related links