Taiwan Semi, 3.9V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F

Discontinued
Packaging Options:
RS Stock No.:
797-0060
Mfr. Part No.:
BZT52B3V9 RH
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Nominal Zener Voltage

3.9V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123F

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

2.7µA

Dimensions

2.7 x 1.7 x 1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 500mW, BZT52B Series, Taiwan Semiconductor


Small Signal 500mW Zener Diodes
Voltage Tolerance of 2%
Surface Mount case: SOD-123F


Zener Diodes, Taiwan Semiconductor

Related links