Taiwan Semi, 2.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 797-0010P
- Mfr. Part No.:
- BZT52B2V7S RR
- Brand:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 797-0010P
- Mfr. Part No.:
- BZT52B2V7S RR
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Taiwan Semiconductor | |
Diode Configuration | Single | |
Nominal Zener Voltage | 2.7V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 200 mW | |
Package Type | SOD-323F | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 100Ω | |
Maximum Reverse Leakage Current | 18µA | |
Dimensions | 1.8 x 1.35 x 1mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 2.7V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 18µA | ||
Dimensions 1.8 x 1.35 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- TW
Zener Diodes 200mW, BZT52B...S Series, Taiwan Semiconductor
Zener Voltage Tolerance of 2%
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Taiwan Semiconductor