onsemi, 51V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
793-0933
Mfr. Part No.:
MMSZ5262BT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

51V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2.5mA

Maximum Zener Impedance

125Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.84 x 1.8 x 1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Related links