Panasonic, 51V Zener Diode 5% 2 W SMT 2-Pin TMiniP2 F2 B
- RS Stock No.:
- 760-2874
- Mfr. Part No.:
- DZ2451000L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-2874
- Mfr. Part No.:
- DZ2451000L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 51V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Package Type | TMiniP2 F2 B | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 65Ω | |
| Maximum Reverse Leakage Current | 10µA | |
| Dimensions | 3.8 x 2.4 x 0.82mm | |
| Typical Voltage Temperature Coefficient | 58mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Single | ||
Nominal Zener Voltage 51V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Package Type TMiniP2 F2 B | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 65Ω | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 3.8 x 2.4 x 0.82mm | ||
Typical Voltage Temperature Coefficient 58mV/°C | ||
Maximum Operating Temperature +150 °C | ||
