Panasonic, 9.1V Zener Diode 5% 2 W SMT 2-Pin TMiniP2 F2 B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
760-2818
Mfr. Part No.:
DZ2409100L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Package Type

TMiniP2 F2 B

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

10mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

10µA

Dimensions

3.8 x 2.4 x 0.82mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

5.7mV/°C

COO (Country of Origin):
CN