Panasonic Dual, 10V Zener Diode, Isolated 5% 200 mW SMT 4-Pin SMini4 F3 B
- RS Stock No.:
- 712-5869
- Mfr. Part No.:
- DZ4J100K0R
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-5869
- Mfr. Part No.:
- DZ4J100K0R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Isolated | |
| Nominal Zener Voltage | 10V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SMini4 F3 B | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 4 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 2 x 1.25 x 0.6mm | |
| Typical Voltage Temperature Coefficient | 7.2mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Isolated | ||
Nominal Zener Voltage 10V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SMini4 F3 B | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 4 | ||
Test Current 5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Typical Voltage Temperature Coefficient 7.2mV/°C | ||
Maximum Operating Temperature +150 °C | ||
