Panasonic Dual, 6.8V Zener Diode, Common Anode 5% 150 mW SMT 3-Pin SSMini3 F3 B
- RS Stock No.:
- 712-5844
- Mfr. Part No.:
- DZ3S068D0L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-5844
- Mfr. Part No.:
- DZ3S068D0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Nominal Zener Voltage | 6.8V | |
| Diode Configuration | Common Anode | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Package Type | SSMini3 F3 B | |
| Zener Type | Transient Suppressor | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.6 x 0.85 x 0.6mm | |
| Typical Voltage Temperature Coefficient | 3.1mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Nominal Zener Voltage 6.8V | ||
Diode Configuration Common Anode | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Package Type SSMini3 F3 B | ||
Zener Type Transient Suppressor | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.6 x 0.85 x 0.6mm | ||
Typical Voltage Temperature Coefficient 3.1mV/°C | ||
Maximum Operating Temperature +150 °C | ||
