Panasonic, 33V Zener Diode 5% 200 mW SMT 2-Pin SMini2 F5 B
- RS Stock No.:
- 703-3672
- Mfr. Part No.:
- DZ2J33000L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-3672
- Mfr. Part No.:
- DZ2J33000L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Nominal Zener Voltage | 33V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SMini2 F5 B | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 2mA | |
| Maximum Zener Impedance | 200Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 1.7 x 1.25 x 0.7mm | |
| Typical Voltage Temperature Coefficient | 32mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Nominal Zener Voltage 33V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SMini2 F5 B | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 2mA | ||
Maximum Zener Impedance 200Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 1.7 x 1.25 x 0.7mm | ||
Typical Voltage Temperature Coefficient 32mV/°C | ||
Maximum Operating Temperature +150 °C | ||
