Panasonic, 6.8V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
- RS Stock No.:
- 698-7048
- Mfr. Part No.:
- DZ2J068M0L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 50 units)*
£1.65
(exc. VAT)
£2.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.033 | £1.65 |
| 250 - 450 | £0.022 | £1.10 |
| 500 - 2450 | £0.022 | £1.10 |
| 2500 - 4950 | £0.021 | £1.05 |
| 5000 + | £0.021 | £1.05 |
*price indicative
- RS Stock No.:
- 698-7048
- Mfr. Part No.:
- DZ2J068M0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Nominal Zener Voltage | 6.8V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SMini2 F5 B | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 2.5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.7 x 1.25 x 0.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | 3.2mV/°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Nominal Zener Voltage 6.8V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SMini2 F5 B | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 2.5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.7 x 1.25 x 0.7mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 3.2mV/°C | ||
