ROHM, 20V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 476-8407
- Mfr. Part No.:
- UDZSTE-17 20B
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-8407
- Mfr. Part No.:
- UDZSTE-17 20B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 20V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-323F | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 85Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.7 x 1.25 x 0.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 20V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323F | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 85Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.7 x 1.25 x 0.7mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Zener Diode 2 UDZS Series 200 mW Surface Mount
Zener Diodes, ROHM Semiconductor
Related links
- ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 13V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 33V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 9.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 7.5V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 36V Zener Diode 3% 200 mW SMT 2-Pin SOD-323F
