ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

Unavailable
RS will no longer stock this product.
RS Stock No.:
476-0166
Mfr. Part No.:
UDZSTE-17 5.1B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 x 1.25 x 0.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Zener Diode 2 UDZS Series 200 mW Surface Mount



Zener Diodes, ROHM Semiconductor

Related links