ROHM 1 Zener Diode, Single 2-Pin SOD-323F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-0217
Mfr. Part No.:
UDZSTE-17 7.5B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Package Type

SOD-323F

Zener Type

Voltage Regulator

Pin Count

2

Maximum Zener Impedance

30Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

150°C

COO (Country of Origin):
JP

Zener Diode 2 UDZS Series 200 mW Surface Mount


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy