Nexperia, 13V Zener Diode 365 mW SMT DFN1006BD-2
- RS Stock No.:
- 240-1884
- Mfr. Part No.:
- BZX884S-C13-QYL
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.40
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10,000 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.128 | £6.40 |
| 500 - 950 | £0.078 | £3.90 |
| 1000 - 2450 | £0.076 | £3.80 |
| 2500 - 4950 | £0.074 | £3.70 |
| 5000 + | £0.072 | £3.60 |
*price indicative
- RS Stock No.:
- 240-1884
- Mfr. Part No.:
- BZX884S-C13-QYL
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage | 13V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 365 mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | General Purpose | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 13V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 365 mW | ||
Package Type DFN1006BD-2 | ||
Zener Type General Purpose | ||
The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.
Two tolerance series ± 2 % and approximately ± 5 %
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia, 13V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 11V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 20V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 47V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 30V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 18V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 15V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 51V Zener Diode 365 mW SMT DFN1006BD-2
