onsemi, 47V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- RS Stock No.:
- 184-4888
- Mfr. Part No.:
- 1N5368BG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 50 units)*
£13.30
(exc. VAT)
£15.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 200 unit(s) shipping from 27 October 2025
- Plus 300 unit(s) shipping from 27 October 2025
- Plus 300 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.266 | £13.30 |
| 500 + | £0.229 | £11.45 |
*price indicative
- RS Stock No.:
- 184-4888
- Mfr. Part No.:
- 1N5368BG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 47V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 5 W | |
| Package Type | CASE 017AA | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 25Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 3.68 (Dia.) x 8.89mm | |
| Minimum Operating Temperature | -65 °C | |
| Forward Voltage | 1.2V | |
| Maximum Operating Temperature | +200 °C | |
| Forward Current | 1A | |
Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 47V | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 5 W | ||
Package Type CASE 017AA | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Maximum Zener Impedance 25Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 3.68 (Dia.) x 8.89mm | ||
Minimum Operating Temperature -65 °C | ||
Forward Voltage 1.2V | ||
Maximum Operating Temperature +200 °C | ||
Forward Current 1A | ||
- COO (Country of Origin):
- CN
This is a complete series of 5.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
Up to 180 Watt Surge Rating @ 8.3 ms
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
Related links
- onsemi, 47V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 7.5V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 11V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 180V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 30V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 28V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 16V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 8.2V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
