DiodesZetex 1, 4.7 V Zener Diode, Single 350 mW 2 % Surface 2-Pin SOD-523
- RS Stock No.:
- 170-9028
- Mfr. Part No.:
- BZT585B4V7T-7
- Brand:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-9028
- Mfr. Part No.:
- BZT585B4V7T-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 4.7V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 350mW | |
| Package Type | SOD-523 | |
| Zener Type | Precision | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 500Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 3μA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.65mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Series | BZT585B4V7T | |
| Typical Voltage Temperature Coefficient | -1.2mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 4.7V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 350mW | ||
Package Type SOD-523 | ||
Zener Type Precision | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 500Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 3μA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Height 0.65mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Series BZT585B4V7T | ||
Typical Voltage Temperature Coefficient -1.2mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 350mW, BZT585B Series, Diodes Inc
Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package
Zener Diodes, Diodes Inc
Related links
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
