Diodes Inc, 4.7V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523

Bulk discount available

Subtotal (1 pack of 100 units)*

£3.20

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.032£3.20
500 - 900£0.021£2.10
1000 - 1900£0.017£1.70
2000 - 2900£0.015£1.50
3000 +£0.014£1.40

*price indicative

Packaging Options:
RS Stock No.:
921-0931
Mfr. Part No.:
BZT585B4V7T-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOD-523

Zener Type

Precision

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.3 x 0.9 x 0.65mm

Forward Voltage

1.1V

Typical Voltage Temperature Coefficient

-1.2mV/°C

Maximum Operating Temperature

+150 °C

Forward Current

200mA

Minimum Operating Temperature

-65 °C

Zener Diodes 350mW, BZT585B Series, Diodes Inc


Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package


Zener Diodes, Diodes Inc

Related links